
Highlights & Details
NodeMCU V2 LUA development board with ESP 8266
- Can be used directly on a breadboard
- Reset and programming button
- Power supply/programming via micro USB
Technical specifications
- Internal ports
Pin header
- External ports
micro USB (current)
- Wi-Fi
built-in
- Width
245 mm
- Height
13 mm
- Product type
Development board
- Interfaces
Analogue PWM
- Technology
ESP8266
- Tool type
Development kit
- Depth
49 mm
Documents & Downloads
Datasheet
Datasheet 1613301 Joy-it NodeMCU V2 LUA Development board Node MCU ESP8266 WiFi Modul
User & Safety Instructions
User & Safety Instructions 1613301 Joy-it NodeMCU V2 LUA Development board Node MCU ESP8266 WiFi Modul
Conformity certificate
Conformity certificate 1613301 Joy-it NodeMCU V2 LUA Development board Node MCU ESP8266 WiFi Modul
Description
2 x 2.54 mm 15-pin header with the LED:
- 10 GPIO as PWM, I2C and 1-wire can be used
SPI
-UART
ADC
This text is machine translated.
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























