
Highlights & Details
Arduino A000067 Board Mega 2560 Core Atmel AVR
- General purpose microcontroller configuration
- Free available development platform
- Easy to learn programming
Technical specifications
- Input voltage: 7-12 V
- Digital I / O's: 54 (14 used for PWM output)
- Analog inputs: 16 * SRAM: 8 kB
- EEPROM: 4 KB
- Clock speed: 16 MHz
- Type
Arduino Mega
- Series
Core
- Processor
ATmega2560
8 kB
- Clock speed
16 MHz
- Memory type
FLASH
- Memory capacity
256 kB
- External ports
ICSP
- Width
11.00 mm
- Height
2.00 mm
- Product type
Board
- MC layout
AVR
- Suitable for
Arduino
- Interfaces
USB
UART
ICSP
Power strip
- Series
Atmel AVR
- Technology
8-bit MCU
- Tool type
Development kit
- Depth
5.50 mm
- No. of digital inputs
16
- No. of analogue inputs
15
- No. of digital inputs
54
- No. of digital outputs
54
- I/O number
54
- Type
ATmega2560
- EEPROM
4 kB
- Operating voltage
5 V DC
- Input voltage (max.)
12 V
- Input voltage (min.)
7 V
- Current consumption
40 mA
- Operating voltage
5 V
- Weight
47.0000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 191790 Arduino A000067 Board Mega 2560 Core Atmel AVR
Datasheet 191790 Arduino A000067 Board Mega 2560 Core Atmel AVR
Datasheet 191790 Arduino A000067 Board Mega 2560 Core Atmel AVR
User & Safety Instructions
User & Safety Instructions 191790 Arduino A000067 Board Mega 2560 Core Atmel AVR
Circuit diagramm
Circuit diagramm 191790 Arduino A000067 Board Mega 2560 Core Atmel AVR
Conformity certificate
Conformity certificate 191790 Arduino A000067 Board Mega 2560 Core Atmel AVR
Description
Other features of the R3 version are:
· ATmega16U2 8U2 instead of USB to serial converter
· 1.0 pinout added SDA and SCL pins for TWI communication
· A stronger reset circuit "
Frequently Bought Together
(*All information is plus legal VAT)€ 74.26€ 67.06*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

































![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























