
Highlights & Details
BME680 ambient sensor for air pressure, temperature, humidity and gas
- High accuracy
- I2C and SPI interface
- Air pressure, temperature, humidity, gas
Technical specifications
- Digital interfaces I2C, SPI
- Operating voltage 3-5V
- Dimensions 30 x 14 x 10mm
- Weight 10g.
- HUMIDITY SENSOR
- Reaction speed 8s
- Tolerance ± 3%
- Hysteresis ≤ 1.5%
- PRESSURE SENSOR
- Pressure range 300 - 1100 hPa
- Relative accuracy ± 0.12 hPa
- Absolute accuracy ± 1 hPa
- TEMPERATURE SENSOR
- Working range -40°C - 85°C.
- Full accuracy 0°C - 65°C.
- AIR QUALITY SENSOR
- Reaction speed 1s
- Product type
Sensor module
- Suitable for
Arduino
Raspberry Pi®
- Tool type
Multi-sensor unit
- Content
1 pc(s)
- Interfaces
SPI™
IC
Documents & Downloads
Datasheet
Datasheet 1884870 Joy-it SEN-BME680 Sensor module Suitable for (single board PCs) Arduino, Raspberry Pi® 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1884870 Joy-it SEN-BME680 Sensor module Suitable for (single board PCs) Arduino, Raspberry Pi® 1 pc(s)
Information
Information 1884870 Joy-it SEN-BME680 Sensor module Suitable for (single board PCs) Arduino, Raspberry Pi® 1 pc(s)
Description
The digital interfaces I2C and SPI also enable a simple and fast reading of the measured values.
This text is machine translated.
Scope of delivery
- Sensor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Raspberry Pi® RASP CAM FPC 50 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.50 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-cam-fpc-50-camera-cable-raspberry-pi-1x-csi-1x-csi-0-50-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

























