There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains PSU (fixed voltage)
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® Zero
Raspberry Pi® Zero W
Show more1 x
2500 mA
2500 mA
2.5 A
45.1 mm
Raspberry Pi compatibility
35.1 mm
USB 2.0 connector Micro B
Mains socket
Raspberry Pi®
(L x W x H) 73.7 x 45.1 x 35.1 mm
5.2 V DC
115 V AC
230 V AC
90 - 264 V AC
Europlug
150 g
Black
13 W
73.7 mm
Micro USB
T6716DV
User & Safety Instructions 3366529 Raspberry Pi® T6716DV Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 25