• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it BO-ESP PCB design board BO-ESP

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESP breakout board for 22.86 and 25.4 mm, MCU & MCU ESP32

  • Flexible connection extension for MCU and MCU-ESP32 controller
  • For pin-series distances of 22.86 and 25.4 mm
  • Each pin is equipped with a socket connector and a screw terminal
  • connection
  • Rapid connection without soldering
  • Ideal for development and prototyping

Technical specifications

  • ESP breakout board
  • For pin-series distances of 22.86 and 25.4 mm
  • Each pin is equipped with a socket connector and a screw terminal
  • connection
  • Pin-to-pin gap for header 2.54mm
  • Wire cross-section of screw terminals: 0.08 mm² to 1.43 mm² (16 to 28 AWG)
  • Maximum current carrying capacity 2.5 A
Length

67 mm

Width

60 mm

Height

12 mm

Product type

PCB design board

Documents & Downloads

Datasheet

Datasheet 3828242 Joy-it BO-ESP PCB design board BO-ESP

User & Safety Instructions

User & Safety Instructions 3828242 Joy-it BO-ESP PCB design board BO-ESP

Description

The SBC‑ESP‑BO1 is a versatile breakout board that significantly simplifies the connection, expansion and replacement of ESP development boards. It supports pin spacing of 22.86 mm and 25.4 mm and is therefore compatible with NodeMCU and ESP32 boards. The development board is simply plugged into the integrated socket connector and can be quickly removed or replaced at any time – Ideal for dynamic test and development environments.

Maximum wiring flexibility
Each pin of the inserted board is guided to two additional connection points:

A socket strip for jumper cables and plug-in connectors

A screw terminal for stable, firmly laid cables

The sensors, displays, relays, actuators and other components can be connected securely and without soldering. At the same time, all pins remain fully accessible via the socket strips – perfect for measurements, expansions or parallel connections.

Clear structure for efficient development
The consecutively numbered connections make it easy to identify the pins and create order, even with complex circuits. Changes to test setups can be made quickly without having to re-establish the entire wiring. This saves time and reduces sources of error in development and laboratory environments.

Ideal for prototyping, education and fixed installations
Thanks to the robust screw terminals, the SBC‑ESP‑BO1 is suitable not only for flexible prototypes, but also for permanent installations. Schools, universities and development departments benefit from a clearly structured, secure and long-term connection solution.

Versatile interface for ESP hardware
With the support of two pin spacing strips and the combination of socket strips and screw terminals, the SBC-ESP-BO1 provides a reliable interface between ESP development boards and external hardware – Ideal for professional IoT, Electronic and Embedded projects.

This text is machine translated.

Scope of delivery

  • Adapter board

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)