• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it COM-KY040RE Sensor kit 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-it coded rotary switch (rotary encoder)

  • Stable, robust design

Technical specifications

  • Operating voltage 5V
Product type

Sensor kit

Suitable for

Arduino

Raspberry Pi®

Tool type

Development kit

Height

30 mm

Width

18 mm

Depth

31 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1695709 Joy-it COM-KY040RE Sensor kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1695709 Joy-it COM-KY040RE Sensor kit 1 pc(s)

Description

The current position of the rotary switch, coded via the outputs.

The module can be soldered in place or on a breadboard must be inserted.


This text is machine translated.

Scope of delivery

  • Module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)