• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it com-motor03 Gearmotor 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini Metal Gear motor including the wheel

  • Motor with robust metal gear
  • 160 mAh, 300 UPM, 1.6 kg/cm
  • Incl. Shaft

Technical specifications

  • Voltage: 6V DC
  • 160 mAh / 300 UPM / 1.6kg / cm
  • Incl. Shaft
  • Wheel diameter: 44mm / width 18mm.
Product type

Gearmotor

Packaging type

Piece

Content

1 pc(s)

Depth

35 mm

Height

10 mm

Width

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1762749 Joy-it com-motor03 Gearmotor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1762749 Joy-it com-motor03 Gearmotor 1 pc(s)

Description

This small metal gear motor (10x12x36mm) is very robust and can be used in many different ways.
It is operated with 6V DC and reaches 300 revolutions per minute at 160mAh.

The supplied wheel with rubber profile (diameter 44mm, width 18mm) can be mounted on the integrated shaft in no time at all.

This text is machine translated.

Scope of delivery

  • Gear motor, screws, bracket, wheel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)