• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it COM-MSD Expansion board 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 4.89
-43 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICRO-SD SPI module for Micro-SD cards, 3.3 V.

  • Extra compact design

Technical specifications

Packaging type

Box

Product type

Expansion board

Compatible with

Arduino

Banana Pi

Raspberry Pi

Interfaces

SPI™

Min. operating voltage

3.3 V

Max. operating voltage

3.3 V

Suitable for

Arduino

Raspberry Pi®

Banana Pi

Height

12 mm

Length

18 mm

Width

21 mm

Weight

2 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2582441 Joy-it COM-MSD Expansion board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2582441 Joy-it COM-MSD Expansion board 1 pc(s)

Description

This Micro-SD breakout board allows you to read and write SD cards via the SPI interface of your microcontroller.Due to the small design, the module can be easily integrated into existing projects.

This text is machine translated.

Scope of delivery

  • Module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)