
Highlights & Details
Joy-it Experiment Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz Keyboard, Breadboard, Heatsink, Housing
- All-in-one computer based on the Raspberry Pi® 4 within a stylish keyboard (version: German keyboard layout)
- Includes extensive accessories for experimental set-ups
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 400
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
4 GB
- Clock speed
1.8 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Memory capacity
0 GB
- Internal ports
GPIO (40-pin)
- External ports
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
3.5 mm jack
micro SD
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
Keyboard
Breadboard
Heatsink
Housing
- Length
285 mm
- Width
122 mm
- Height
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3431114 Joy-it Experiment Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz Keyboard, Breadboard, Heatsink, Housing
Description
Raspberry Pi® 400: Computer and keyboard in one
With a quad-core 64-bit processor, 4 GB RAM, wireless networking, Dual display output and 4K video playback, and a 40-pin GPIO connector, the Raspberry Pi® 400 is a powerful, easy-to-use computer built into a simple-to-use and portable keyboard. He recalls the former Commodore 64 (C64) from the 1980s - now only with significantly more Power.
Raspberry Pi® 400 contains a specially made circuit board, which is based on Raspberry Pi® 4. Equipped with the same powerful processor, the Raspberry Pi® 400 has a specially developed thermal technology that keeps your computer cool and quiet.
The GPIO pins will continue to remain accessible. It is thus possible to connect components and to implement your projects in a prototype.
Logic level converter 5V/3.3V
This logic level converter board allows devices with a logic level of 5 V to be operated at the 40-pin GPIO header on the Raspberry Pis. The logic level of the GPIOS can be switched between 3.3 V and 5 V with a jumper.
In addition, this board facilitates access to the GPIO header when used with the Raspberry Pi 400.
GPIO connector kit
With this Cobbler/ connection kit you can connect your Raspberry Pi with additional and self-constructed circuit boards.
In addition, the supplied GPIO ribbon cable with a length of 15 cm can be used to extend the Raspberry Pi and all expansion boards that can be connected to the GPIO port of the Raspberry.
The kit includes 1x 40-pin GPIO ribbon cable, 1x mini PCB and 2x header pins.
Breadboard developing kit
The breadboard toolkit is the ideal starting point to carry out experimental setups and electronic experiments with your choice of microcontroller.
The supplied mounting bracket includes several holes for securely mounting most common controllers such as Raspberry Pi, Arduino, BBC micro:bit and many more (screws are included in the set).
In addition to a 830-PIN (200 for power supply ) breadboard and various jumper cables (including pins to configure the cables "male" as required), alligator clip cables are also included.
This text is machine translated.
Features
- 1.8 GHz quad-core ARM Cortex-A72 CPU (vs 1.5 GHz at Raspberry Pi 4B)
- 4 GB LPDDR4-3200 DRAM
- VideoCore VI graphics (OpenGL ES 3.1, Volcano)
- 4kp60 HEVC decoding
- Gigabit LAN (10/100/1000)
- 2x USB 3.0/1x USB 2.0
- 2x microHDMI (1x 4kp60 or 2x 4kp30)
- Power supply via USB-C® (5 V @ 3 A)
- Raspberry Pi-compatible 40-pin GPIO plug
- Kensington lock so that the Pi does not "get legs"
- Integrated massive heat sink for optimal power
Scope of delivery
- Raspberry Pi® PI400DE
- Raspberry Pi® power supply unit (5V / 3A)
- Raspberry Pi® Bookworm operating system (32 GB)
- Joy-it micro HDMI® cable (1.5 m)
- Joy-it logic level converter 5V/3.3V
- Joy-it GPIO connector kit
- Joy-it breadboard development kit incl. universal power supply module
Hints
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
