• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it JP-Notebook-Pi5 Raspberry Pi® 5 B Storage case, PSU

1/29
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-Pi Note V2 Education Notebook for Raspberry Pi-5

  • 3-in-1 solution: Laptop, learning platform and experimental center
  • Ideal for electronics enthusiasts and students
  • 46 courses and 18 projects for beginners and advanced learners
  • 29.5 cm (11.6") IPS display, 2MP camera integrated
  • Compatible with Raspberry Pi® 5B
  • Raspberry Pi® not included in delivery - please order separately
  • Mobile use with power bank

Technical specifications

  • Display: 29.5 cm (11.6") 1920x1080 LCD
  • 2 MP camera
  • Special functions: Completely equipped set, fully integrated experimental center, pre-installed learning platform, removable wireless keyboard, integrated compartment for power bank & accessories
  • Lessons from the learning platform: 46 courses & 18 projects for Python and Scratch
  • Power supply: 12V hollow plug, 5V USB
  • Weighs 1.3 kg.
Product type

Electronics learning kit

Type

Raspberry Pi® 5 B

Power supply (LOV)

via PSU

via USB

Content

Storage case

PSU

Length

291 mm

Width

190 mm

Height

46 mm

Documents & Downloads

Datasheet

Datasheet 3429747 Joy-it JP-Notebook-Pi5 Raspberry Pi® 5 B Storage case, PSU

User & Safety Instructions

User & Safety Instructions 3429747 Joy-it JP-Notebook-Pi5 Raspberry Pi® 5 B Storage case, PSU

Description

The Joy-Pi Note 2 is the revised version of the very successful Joy-it "Notebook Education Solution" for Raspberry PI5.
With its 29.5 cm (11.6") IPS screen and a removable, wireless keyboard it does the basic idea of the Joy-Pi in a new, high-quality and attractive format.
With 46 courses and 18 projects, the Joy-Pi Note is not only suitable as an experimental center, but is also suitable for use in education, schools, training and, of course, for all electronics enthusiasts!
With over 22 integrated sensors and modules there are no limits to your enjoyment of experimenting. Thus the entry in the electrotechnic and programming is simplified. The installed learning platform, specially developed for the Joy-Pi Note, allows the built-in units to be operated and learned independently from their own previous knowledge. It is also possible to connect additional sensors and modules via the externally led pins of the Raspberry Pi and thus even perform complex projects.
Of course, the Joy-Pi Note can also be used as a classic notebook.
This results in a much higher performance due to the increased power of the PI5
Performance as with its predecessor.
It can be installed with all programs compatible with Raspberry Pi® 5. By the integrated 2MP camera video conferences are also possible, for example. There is a compartment on the bottom of the device where you can use the power bank to operate the Joy-Pi Note even on the move.

Python projects included:
Hello welcome project, burglar alarm, environmental monitoring servo demo, NFC music, NFC controlled music box, Tilt indicator, Distance measuring, Smart Light, Ultrasound music, RGB Cobra" game, Stepper motor demo, remote control music box, crate slider memory game, calculator, PIR video, Flying Bird game

Python courses included:
Introduction to Python and GPIO alarm with the buzzer, the vibration module, the relay, controlling the inclination sensor, the 7-segment display, The joystick, the breadboard, controlling the servo motor, controlling the stepper motor, controlling the 8x8 RGB LED matrix, PIR sensor movements, the touch sensor, controlling the LCD display, the sound sensor, Detect light through the light sensor, The DHT11 sensor, The ultrasound sensor, RGB LED rainbow, The infrared receiver, Play songs via infrared, the Button Matrix alarm system, Morse code translator, the RC522 RFID module, RFID numbers part 1, RFID numbers part 2, recordings with the microphone, recordings with the camera, PIR-controlled video
Scratch courses included:
Get to know Scratch, Incoming Calls, "Brüllaffe" Game, "Scheuer Hase", "The Evil Man", "Catch the Mouse", "Whac Mole" Flying Cats, Tilt, Intrusion Alarm, Automatic Fan, Flashing LED, Swivel-controlled light, memory "Open the Safe", Morse code

This text is machine translated.

Scope of delivery

  • Joy Pi Note Case
  • RFID chip
  • RFID card
  • 12 V power supply
  • Servo motor
  • Stepper motor
  • IR receiver
  • IR remote control
  • Direct current motor with fan attachment
  • HDMI connector
  • Screwdrivers
  • microSD card (32 GB)
  • SD card reader
  • Electronics Accessories
  • wireless mouse
  • Wireless keyboard
  • Quick guide.

Hints

Raspberry Pi® 5B not included in the delivery - please order separately.
Compatible with Raspberry Pi 5 4 GB and above

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)