• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it rb-alucaseP4+08 SBC housing Compatible with (development kits): Raspberry Pi® Passive cooling Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cast aluminum case for P4 including cooling

  • Cast aluminum
  • very robust
  • Incl. Passive cooling for PI4

Technical specifications

  • By contacting the housing with CPU and RAM, the Pi is perfectly cooled and can also be used in difficult environments.
Product type

SBC housing

Suitable for

Raspberry Pi® 4 B

Material

Aluminium (die-cast)

Factory colour

Black

Features

Passive cooling

Length

91 mm

Width

65 mm

Height

34 mm

Compatible with

Raspberry Pi®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205372 Joy-it rb-alucaseP4+08 SBC housing Compatible with (development kits): Raspberry Pi® Passive cooling Black

Description

This aluminum housing in noble design is very robust and protects your Raspberry Pi 4 B perfectly against external influences. It has recesses for all connections that make these accessible. The channel trimming at the top serves as a cooling element
The outside and inside of the chassis have areas on the processor and memory to maximize cooling results.

This text is machine translated.

Scope of delivery

  • Housings
  • Heat conductive pads
  • Screw

More interesting products

(*All information is plus legal VAT)