• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-AlucaseP5-09 SBC housing Compatible with (development kits): Raspberry Pi® Passive cooling Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

801 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cast aluminum case Raspberry Pi® 5 B inclusive of Cooling

  • Cast aluminum
  • extremely robust
  • Including passive cooling for Raspberry Pi® 5 B

Technical specifications

  • The Pi is perfectly cooled by contact of the housing with CPU and RAM and can also be used in difficult environments.
Product type

SBC housing

Suitable for

Raspberry Pi® 5 B

Material

Aluminium (die-cast)

Factory colour

Black

Features

Passive cooling

Length

91 mm

Width

65 mm

Height

34 mm

Compatible with

Raspberry Pi®

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992154 Joy-it RB-AlucaseP5-09 SBC housing Compatible with (development kits): Raspberry Pi® Passive cooling Black

Description

This noble aluminum casing is very robust and protects your Raspberry Pi® 5 B perfectly against external influences. It has recesses for all connections that make this accessible. The channel trimming on the top side serves as a heat sink
Outside and inside the chassis, areas are located on the processor and memory to maximize cooling results.

Scope of delivery

  • Housings
  • Thermal conductivity pads
  • Screw
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)