• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-heatsink-B Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi, ASUS Tinker Board, Radxa

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat sink set for Rasperry Pi and other CPU boards, black, aluminum, self-adhesive

  • 3 self-adhesive heat sink
  • High-grade material
  • Universal
  • Easy to Set Up
  • Passive cooling!

Technical specifications

Product type

Heatsink set

Suitable for

Raspberry Pi® B

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 A+

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Raspberry Pi® 5 B

Raspberry Pi® A

Raspberry Pi® A+

Banana Pi BPI-M1

Banana Pi BPI-M1+

Banana Pi BPI-M2+

Banana Pi BPI-M2 Berry

Rock Pi 4 A

Rock Pi 4 B

Show more
Width

20 mm

Height

5 mm

Depth

20 mm

Factory colour

Black

Compatible with

Raspberry Pi®

Banana Pi

ASUS Tinker Board

Radxa

Documents & Downloads

Datasheet

Datasheet 3133389 Joy-it RB-heatsink-B Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi, ASUS Tinker Board, Radxa

User & Safety Instructions

User & Safety Instructions 3133389 Joy-it RB-heatsink-B Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi, ASUS Tinker Board, Radxa

Description

Optimise the performance of your Raspberry Pi with our high-quality heat sink set. Designed for perfect protection in demanding temperature environments or with CPU over-clocking, this set contains three self-adhesive heat sinks made of high-quality material. The simple installation and the universal applicability make it the ideal partner. Thanks to passive cooling, our set ensures effective heat dissipation, without additional energy consumption or noise. Experience maximum performance and reliability, even under extreme conditions.

Dimensions: 1x 1.4 x 1.5 x 0.5 cm / 2x 0.8 x 0.8 x0.5 cm.

This text is machine translated.

Scope of delivery

  • 3 Heat sink

What kind of Embedded Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)