• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-LCD-10-3 Touchscreen monitor 25.7 cm (10.1 inch) 1280 x 800 Pixel Housing

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-point touch display, 10", wide range 5 to 24V, HDMI, VGA, speaker, 1280x800 pixels

  • Power supply possible via DC (screw terminal) and USB
  • Wide Range: Variable operating voltage between 5 and 24 volts
  • HDMI and VGA
  • Additional soldering points for the display control
  • 3.5mm audio output and speakers (4 Ω / 3 W)
  • Operation between -20 and +70 degree Celsius is possible

Technical specifications

  • 10.1" (25.65 cm) IPS LCD
  • DC 5 V - 24 V (SCREW TERMINAL)
  • USB 5 V 2 A
  • Power (micro USB)
  • Touch (Micro USB)
  • HDMI input
  • VGA input (via mini-HDMI)
  • Audio output (3.5 mm)
  • Loudspeaker (4 Ω / 3 W)
  • Additional soldering points for the display control
  • Viewing angle: 178 degrees
  • Background lighting: LED
  • Operating temperature -20 to +70 degree
Product type

Display

Display technology

LCD

Display (cm)

25.7 cm

Screen size diagonal (inches)

10.1 inch

Display resolution

1280 x 800 Pixel

Interfaces

Micro USB

HDMI™

VGA

Audio stereo (3.5 mm jack)

Features

Housing

Image format

16:10

Brightness (max.)

350 cd/m²

Static contrast ratio

800 : 1

Length

198 mm

Width

286 mm

Height

26 mm

Documents & Downloads

Datasheet

Datasheet 2866411 Joy-it RB-LCD-10-3 Touchscreen monitor 25.7 cm (10.1 inch) 1280 x 800 Pixel Housing

User & Safety Instructions

User & Safety Instructions 2866411 Joy-it RB-LCD-10-3 Touchscreen monitor 25.7 cm (10.1 inch) 1280 x 800 Pixel Housing

Description

The 10.1" IPS touch screen display has been specially developed for professional installation and offers an impressive range of technical specifications. Its excellent picture quality and the versatile connection possibilities make it the ideal solution for a number of applications in industry, trade and private projects. In order to enable the display to be adapted individually to your project, it has the following special features: Wide Range power supply. Operation between 5 and 24 volts possible, simplified by connecting to a screw terminal. Along with an HDMI and VGA connection additional soldering points for an individual display control were implemented. The accompanying display frame was designed especially for mounting applications. A detailed technical drawing can be found in the data sheet of the manufacturer in the download area.

This text is machine translated.

Features

  • Capacitive 5-point touch
  • Particularly high viewing angle
  • Versatile connectivity options
  • Separate speaker output
  • Flexible power supply

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)