• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-TPM-MODUL Raspberry Pi® TPM module Suitable for (single board PCs) Raspberry Pi® 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

pi3g LetsTrust TPM Raspberry Pi Development Kit

  • TPM module compatible with all Pi models

Technical specifications

Product type

Raspberry Pi® TPM module

Suitable for

Raspberry Pi®

Tool type

Expansion board

Content

1 pc(s)

Interfaces

SPI™

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1926822 Joy-it RB-TPM-MODUL Raspberry Pi® TPM module Suitable for (single board PCs) Raspberry Pi® 1 pc(s)

Description

Trusted Platform Module as a plug-in module for the Raspberry Pi.

Uses SPI to communicate with the Pi. Compatible with all Raspberry Pi models (Pi 3, Pi 2, Pi 1, Pi Zero).

Compact footprint so that additional GPIO pins can be used without any problems. 2x5 pins from pin 17 to pin 26 are occupied by LetsTrust.
A hardware T P M has a wide range of applications, including authentication / signatures, crypto key storage, etc.
The module can also be used as a True Hardware Random Number Generator (TRNG) if you need a good source for chance!

Features:
• Infineon Optiga™ SLB 9670 TPM 2.0
• Compliant with TPM Specification 2.0 rev 01.38
• NEW: From Raspbian Stretch with the kernel 4.14.85 build in support with a Device Tree overlay
• TRNG (true random number generator) - True Hardware Random Number Generator
• Interface to Pi: SPI
• compatible with all previously released Raspberry Pi models (among others Pi 3, Pi Zero, etc.)
• compact size by 2x5 pin header, thus the remaining IO ports remain freely available
• From hardware rev 2.0 (current version) with Raspberry Pi pins can be permanently soldered
• fits into standard housings
• Built-in support for Windows 10 IoT

This text is machine translated.

Scope of delivery

  • TPM module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)