
Highlights & Details
Joy-it Sensor/Breadboard-Kit incl. super smash bros. Arduino UNO Q2 GB
- Complete basic set for breadboard experiments
- With 6 bits. Module for power supply (3.3 + 5V)
- With 40-part sensor set and 250-page instructions including program codes for Arduino
- With 6 bits. Arduino UNO Q2 GB
Technical specifications
- Microprocessor (MPU): Qualcomm Dragonwing™ QRB2210: Quad-Core Arm® Cortex®-A53 with 2.0 GHz / Adreno GPU 3D graphics accelerator: 2x ISP (13 MP + 13 MP or 25 MP) with 30 fps
- Microcontroller (MCU): STM32U585 / Arm® Cortex®-M33 with up to 160 MHz / 2 MB flash memory / 786 KB SRAM
- Power supply: Via USB-C port 5 VDC max. at 3 A / input voltage (VIN): 5 VDC
- USB 1× USB-C connection with host/device roller switching, current roller circuit and video output
- Connectivity: Wi-Fi® 5 2,4/5 GHz with integrated antenna / Bluetooth® 5.1 with integrated antenna
- INTERFACES I2C/I3C, SPI, PWM, CAN, UART, PSSI, GPIO, JTAG, ADC
- Video: Video output support via USB-C, MIPI DSI pins on the JMEDIA header
- 4× RGB LEDs, user-controlled / 8x13 blue LED matrix / 1x QWIIC connector, 3V3 voltage, I2C / 1x user pushbutton / JCTL: MPU remote debug connection
- Audio: Microphone input / headphone output / line output on JMISC
- Dimensions: 68.85 mm x 53.34 mm (UNO form factor)
- MPU Operating System: Linux Debian OS with upstream support
- Real-time operating system: Arduino Core on Zephyr OS
- Containment: Docker- und Docker Compose-support
- Supported operating systems for Arduino APP Lab: Windows: Windows: 10 or higher (64-bit) / MacOS: MacOS 11 or higher (64-bit) / Linux: Ubuntu 22.04 or higher and Debian Trixie (64-bit)
- Product type
SBC starter kit
- Type
Arduino UNO Q
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
2 GB
- Clock speed
2.0 GHz
- Memory type
SRAM
FLASH
- Operating system (Version)
Linux
- Memory capacity
16 GB
- Internal ports
DSI (display)
- External ports
USB-C® (current)
DSI (display)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.1
- Power supply (LOV)
via USB
via PSU (optional)
- Output voltage
5 V
- Output current
700 mA
- Content
Breadboard
PSU
Sensors
Arduino UNO
- Length
68.85 mm
- Width
53.34 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521962 Joy-it Sensor/Breadboard-Kit Arduino UNO Q 2 GB 4 x 2.0 GHz Breadboard, PSU, Sensors, Arduino UNO
Description
The breadboard toolkit is the ideal starting point to Arduino UNO Q carry out experimental setups and electronic experiments with the microcontroller.
The mounting bracket supplied with the product contains fixing screws for Arduino UNO Q mounting (fixing screws are included in the set).
In addition to a 830-PIN (200 for power supply ) breadboard and various jumper cables (including pins to configure the cables "male" as required), a power module is also included. This module allows easy voltage supply of your own experiments or test lab on Breadboards. The board is simply plugged in and supplied, then the breadboard with 3.3 and 5 V, the voltage can be adjusted separately for each side.
In addition, 3.3 as well as 5 V and ground on pins are also available for acceptance. The maximum output current is 700 mA. The board can be powered via most of the mobile phone chargers thanks to the micro USB port, IN addition, a standard USB and a DC IN input are also available. If the DC IN is used as an input source, the USB ports can also be used to supply current. You can use the switch to select between the input source USB or DC IN.
Extensive sensor collection
The extensive sensor set was developed with much love for the detail, in order to develop your own projects with the most common open-source platforms and immerse in the world of programming. For each of the carefully selected components you have not only a comprehensive documentation, which explains the function, but also the immediately usable programming codes available. This makes Ideal suitable for school or vocational training purposes, since practically no programming knowledge is required.
So you have the option to check your heart rate in no time at all or to measure the room temperature and humidity in your environment. You can either permanently solder the sensors or put them on a breadboard, to work on different circuits or experiments.
With 6 bits. Arduino UNO Q2 GB
Arduino UNO Q combines high-performance computers with real-time control and thus supports demanding applications such as object detection, voice commands, motion detection and much more. Performance and ease of use – all combined in a UN
The hybrid design from Arduino UNO Q makes it the perfect Dual brain platform for your next innovation. It combines a Linux® Debian-enabled Qualcomm® Dragonwing™ QRB2210 microprocessor with a STM32U585 real-time microcontroller (MCU). It's Arduino, it's a computer, it's all WAS you want to build.
The mounting bracket supplied with the product contains fixing screws for Arduino UNO Q mounting (fixing screws are included in the set).
In addition to a 830-PIN (200 for power supply ) breadboard and various jumper cables (including pins to configure the cables "male" as required), a power module is also included. This module allows easy voltage supply of your own experiments or test lab on Breadboards. The board is simply plugged in and supplied, then the breadboard with 3.3 and 5 V, the voltage can be adjusted separately for each side.
In addition, 3.3 as well as 5 V and ground on pins are also available for acceptance. The maximum output current is 700 mA. The board can be powered via most of the mobile phone chargers thanks to the micro USB port, IN addition, a standard USB and a DC IN input are also available. If the DC IN is used as an input source, the USB ports can also be used to supply current. You can use the switch to select between the input source USB or DC IN.
Extensive sensor collection
The extensive sensor set was developed with much love for the detail, in order to develop your own projects with the most common open-source platforms and immerse in the world of programming. For each of the carefully selected components you have not only a comprehensive documentation, which explains the function, but also the immediately usable programming codes available. This makes Ideal suitable for school or vocational training purposes, since practically no programming knowledge is required.
So you have the option to check your heart rate in no time at all or to measure the room temperature and humidity in your environment. You can either permanently solder the sensors or put them on a breadboard, to work on different circuits or experiments.
With 6 bits. Arduino UNO Q2 GB
Arduino UNO Q combines high-performance computers with real-time control and thus supports demanding applications such as object detection, voice commands, motion detection and much more. Performance and ease of use – all combined in a UN
The hybrid design from Arduino UNO Q makes it the perfect Dual brain platform for your next innovation. It combines a Linux® Debian-enabled Qualcomm® Dragonwing™ QRB2210 microprocessor with a STM32U585 real-time microcontroller (MCU). It's Arduino, it's a computer, it's all WAS you want to build.
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
