This high-quality sensor kit was specially developed for the most common open-source platforms in Germany.
It is compatible with the following single board computers:
Raspberry (all models), Arduino, Banana PI, Cubieboard, Cubieboard, BeagleBone, pcDuino and microcontrollers (ATmega, AVR, Microchip PIC, STM32, etc.).
Detailed instructions are available for Raspberry and Arduino under the section Downloads. It includes a description of the respective sensors and pin assignment as well as a programming example for Raspberry and Arduino. Thereby, beginners can also easily develop and execute their own experiments, projects and experiments.
So you have the option to check your heart rate in no time at all or to measure the room temperature and humidity in your environment.
Especially for Raspberry the set comes with an analogue-digital converter and a voltage translator. You can either permanently solder the sensors or put them on a breadboard, to work on different circuits or experiments
Sensor kit X40
It contains a total of 40 different sensors. You can either permanently solder the sensors or put them on a breadboard, to work on different circuits or experiments.
The following sensors are included in the sensor kit X40:
Temperature sensor, magnetic field sensor, infrared transmitter, 5 mm 2-color LED, photo resistance, Tilt switch, infrared receiver, linear magnetic hall sensor, Bihor magnetic sensor, ultrasonic distance sensor, pressure and temperature sensor, analogue digital converter, RGB LED SMD module, button module, passive piezo buzzer module, active piezo buzzer module, vibration module, Light barrier module, combination sensor, temperature +humidity sensor, RGB 5mm-LED module, photo resistor module, 5V relay module, miniature magnet reed module, joystick module (XY-axis), reed module, flame sensor module, Magic Cup light module, temperature sensor module (thermistor), 3mm 2 color LED module, knock sensor module, obstacle detector module, Tracking sensor module, 7-color LED flash module, metal touch sensor, microphone sensor module (high sensitivity), microphone sound sensor module, Heart rate sensor module, coded rotary switch (rotary encoder), voltage converter (level converter), ultrasonic distance sensor
CCS811 breakout board for measuring air quality
The CCS811 is a gas sensor, which is used for monitoring air quality and which can measure a large number of volatile organic compounds (VOC).
The sensor data can be converted to a total of volatile organic compounds (TVOC) or to a carbon dioxide equivalent level (ECO2).
The module also has a metal oxide (MOX) sensor and an option to connect an NTC for temperature measurement.
GP2Y1014AU Optical sensor for the measurement and detection of dust particles
The GP2Y1014AU is an optical sensor for the detection of dust particles.
The light reflected from dust is detected by an integrated infrared diode and a photo transistor and can thus be determined at an analogue value.
The included mounting plate for the Raspberry® PI and breadboard offers a safe base for your projects.
Suitable mounting material is also included. The set is supplied in a sturdy case.
This text is machine translated.