• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it USB to RS485 adapter Raspberry Pi®, Arduino [1x USB 2.0 connector A - 1x 2 core lead] Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

505 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB to RS485 converter

  • Easy to use
  • CH340G chip (integrated in USB stick)
  • Conversion from USB to RS-485

Technical specifications

  • Conversion from USB to RS485
Product type

USB to RS485 adapter

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

2 core lead

Factory colour

Black

Compatible with

Raspberry Pi®

Arduino

Content

1 pc(s)

Height

14 mm

Length

60 mm

Width

18 mm

Documents & Downloads

Datasheet

Datasheet 2149078 Joy-it USB to RS485 adapter Raspberry Pi®, Arduino [1x USB 2.0 connector A - 1x 2 core lead] Black

User & Safety Instructions

User & Safety Instructions 2149078 Joy-it USB to RS485 adapter Raspberry Pi®, Arduino [1x USB 2.0 connector A - 1x 2 core lead] Black

Description

This USB to RS485 converter enables easy conversion into RS-485 signals via the USB interface of Raspberry, Arduino and most other controllers and computers on the market.

In the stick itself the conversion takes over a CH340G chip.

This text is machine translated.

Scope of delivery

  • Converter stick

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)