• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JPP PNP NPN 24VDC Weidmüller Content: 1 pc(s)

Image similar
Number of pins
1
Type
JPP PNP NPN 24VDC
Manufacturer part #
8857030000
Factory colour
Grey
Total no. of pins
1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pollution degree: 2
  • Overvoltage category: I
  • Width: 36 mm
  • Length: 83 mm
  • Height: 14.4 mm
  • Nominal control voltage (input): 18...30 V DC
  • Sensor: 2-/ 3-conductor Sensor PNP-Type
  • nominal switching voltage (output): 18...30 V DC
  • continuous current: 0.4 A
  • Rated voltage: 32 V
  • conductor connection technology: M12 plug / socket A-coded
Type

JPP PNP NPN 24VDC

Manufacturer part #

8857030000

Factory colour

Grey

Number of pins

1

Total no. of pins

1

Content

1 pc(s)

IP67

Max. temperature

+60 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245014 JPP PNP NPN 24VDC Weidmüller Content: 1 pc(s)