• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Pin housing PCB GH Total number of pins 5 Contact spacing: 1.25 mm BM05B-GHS-TBT (LF)(SN)(N) 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Pin strip, straight
No. of rows
1
Series
GH
CS
1.25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1878 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Straight connector pin strip

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

Series

GH

CS

1.25 mm

Pins per row

5

Total number of pins

5

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Connection

SMT

Soldering

Case material

Polybutylene

Manufacturer part #

BM05B-GHS-TBT (LF)(SN)(N)

Factory colour

White

Industrial packaging

No

Nominal voltage

50 V DC

50 V AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

BM05B-GHS-TBT (LF)(SN)(N)

Documents & Downloads

Datasheet

Datasheet 1426159 JST Pin housing PCB GH Total number of pins 5 Contact spacing: 1.25 mm BM05B-GHS-TBT (LF)(SN)(N) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426159 JST Pin housing PCB GH Total number of pins 5 Contact spacing: 1.25 mm BM05B-GHS-TBT (LF)(SN)(N) 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)