• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JT Berlin BackCase Pankow Clear Back cover Apple iPhone 16 Pro Transparent Inductive charging 11088

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JT Berlin BackCase Pankow Clear Back cover

  • Up to 2 m tested fall protection
  • Absolutely fit
  • Anti-slip material
  • With scratch-resistant and fingerprint-resistant coating
  • Flexible and impact-resistant
  • 360° protection
  • Perfect haptics
  • Thin & lightweight
  • Clear Dual case TPU / scratch resistant acrylic glass
  • All functions, such as keys, connections, camera and induction charging, can still be used perfectly

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Factory colour

Transparent

Material

TPU

Acrylic glass

Features

Inductive charging

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331481 JT Berlin BackCase Pankow Clear Back cover Apple iPhone 16 Pro Transparent Inductive charging 11088

Description

The JT Berlin BackCase "Pankow Clear" has a frame made of shock-absorbing TPU. The buttons on the side are also protected and offer an optimum pressure point. The back side is made of scratch-resistant acrylic glass (hardness 2H).

This text is machine translated.