• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JT Berlin BackCase Pankow Solid Back cover Apple iPhone 16 Pro Black MagSafe compatibility, Inductive charging, Shockpro

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JT Berlin BackCase Pankow Solid Back cover

  • Up to 1.2 m tested fall protection
  • Made from high-quality polycarbonate shell with TPU-inlay
  • Increased side edges for additional display and camera protection against scratches and damages
  • Slim, ultra-light design
  • Very good haptic properties
  • All functions, such as keys, connections, camera and induction charging, can still be used perfectly
  • MagSafe compatibility (safe and correct alignment at the MagSafe charger through magnets integrated in the case)
  • Meets US military drop test standards (MIL STD 810G 516.6)

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Factory colour

Black

Material

Polycarbonate (PC)

Features

MagSafe compatibility

Inductive charging

Shockproof

US DoD Military Standards

MIL-STD-810G

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331477 JT Berlin BackCase Pankow Solid Back cover Apple iPhone 16 Pro Black MagSafe compatibility, Inductive charging, Shockpro

Description

The JT Berlin BackCase Pankow Solid is an extremely robust 2-piece case for your smartphone. The JT Berlin BackCase Pankow Solid is an extremely robust 2-piece case for your smartphone. The outside of the polycarbonate shell is provided with a structure, whereby the device fits great in the hand. The flexible TPU inlay is extremely light and reliably absorbs impacts from a height of up to 1.2 m. The buttons on the side are also protected and offer an optimum pressure point. Wireless charging is possible through the thin design.

This text is machine translated.