• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JT Berlin Pankow Clear Back cover Samsung Galaxy XCover7 Transparent Shockproof 11051

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JT Berlin Pankow Clear Back cover

  • Up to 2m tested fall protection
  • Absolutely fit
  • Anti-slip material
  • With scratch-resistant and fingerprint-resistant coating
  • Flexible and impact-resistant
  • 360° protection
  • Perfect haptics
  • Thin & lightweight
  • Clear Dual case TPU / scratch resistant acrylic glass
  • All functions, such as keys, connections and camera, can still be used perfectly
  • This text is machine translated.

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy XCover7

Factory colour

Transparent

Material

TPU

Acrylic glass

Features

Shockproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062156 JT Berlin Pankow Clear Back cover Samsung Galaxy XCover7 Transparent Shockproof 11051

Description

The JT Berlin BackCase "Pankow Clear" has a frame made of shock-absorbing TPU. The buttons on the side are also protected and offer an optimum pressure point. The back side is made of scratch-resistant acrylic glass (hardness 2H).

This text is machine translated.

System requirements

  • Samsung Galaxy XCover7

More interesting products

(*All information is plus legal VAT)