User & Safety Instructions 3340591 JTS BAG-BELT/L Belt holster
Description
Belt holster Suitable for the radio pocket transmitter of the PT-series and in-EAR-monitoring receiver Siem-111/R.., SIEM-2/R.... Ideal for mobile applications Flexible, adjustable belt Detachable bag with Velcro fastener
This text is machine translated.
Features
Type: Belt pouch
Type: Detachable bag with Velcro fastener
Colour, black
Suitable for:Radio-bag transmitter (PT-series)
In-EAR-monitoring-receiver Siem-111/R...
SIEM-2/R..
Weight: 70 g
Packing: 1
Packaging dimensions (W x H x L) 0.085 x 0.095 x 0.125 m
Gross weight: 0.11 kg
Net weight: 0.07 kg
Description
Belt holster Suitable for the radio pocket transmitter of the PT-series and in-EAR-monitoring receiver Siem-111/R.., SIEM-2/R.... Ideal for mobile applications Flexible, adjustable belt Detachable bag with Velcro fastener
This text is machine translated.
Features
Type: Belt pouch
Type: Detachable bag with Velcro fastener
Colour, black
Suitable for:Radio-bag transmitter (PT-series)
In-EAR-monitoring-receiver Siem-111/R...
SIEM-2/R..
Weight: 70 g
Packing: 1
Packaging dimensions (W x H x L) 0.085 x 0.095 x 0.125 m
Gross weight: 0.11 kg
Net weight: 0.07 kg
What kind of Microphone Accessories are you looking for?