• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JTS CH-2 2-fach

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.513 kg
  • Dimensions 165 x 72 x 99 mm
  • Colour, black
  • Weight: 315 g
  • Gross weight: 0.865 kg
  • Power supply: Via enclosed Mains adapter
  • Type: Charging station
  • SUITABLE FOR: TRANSMITTER UF-20TB/5, JSS-20/5, JSS-4B/5, R-4TBM/5, RU-G3TB/5
Product type

Charging station

Factory colour

Black

Dim

(W x H x D) 165 x 72 x 99 mm

Weight

315 g

Width

165 mm

Height

72 mm

Depth

99 mm

Documents & Downloads

Datasheet

Datasheet 3340642 JTS CH-2 2-fach

User & Safety Instructions

User & Safety Instructions 3340642 JTS CH-2 2-fach

Description

Charger
For the transmitters UF-20TB/5, JSS-20/5, JSS-4B/5, R-4TBM/5 and RU-G3TB/5
Simultaneous charging of the batteries of 2 devices Average charging time depending on the state of the used batteries: Approx. 3 hours LED charging, control and error indication per device slot Mechanical reverse polarity protection Overload, short circuit and deep discharge protection Power supply via the supplied power supply unit Dimensions 165 x 72 x 99 mm

This text is machine translated.

Features

  • Type: Charging station
  • Colour, black
  • Suitable for: Sender UF-20TB/5
  • JSS-20/5
  • JSS-4B/5
  • R-4TBM/5
  • RU-G3TB/5
  • Power supply: Via enclosed Mains adapter
  • Dimensions 165 x 72 x 99 mm
  • Weight: 315 g
  • Packing: 1
  • Packaging dimensions (W x H x L) 0.115 x 0.095 x 0.245 m
  • Gross weight: 0.865 kg
  • Net weight: 0.513 kg

What kind of Microphone Accessories are you looking for?