Connection 2 x 4-pin mini XLR (input)1 x XLR, balanced (Output)1 x 3.5 mm jack (headphones)
Input voltage: 9 V battery (not supplied) or 12-48 V Phantom
Dim
(W x H x D) 65 x 30 x 92 mm
Weight
80 g
Width
65 mm
Height
30 mm
No. of inputs
2 x
Channels
2
Depth
92 mm
Interfaces
XLR out
No of. XLR outputs
1 x
Documents & Downloads
Datasheet
Datasheet 3340919 JTS PS-510M
User & Safety Instructions
User & Safety Instructions 3340919 JTS PS-510M
Description
Phantom power adapter/mixer, battery-operated For the power supply of two microphones with 4-pin mini XLR connection (e.g. CX...W-series, head-band and Lavalier-microphones of the CX-/CM-series) Enables the operation at mixing desks, home recorders or similar without integrated +48-V phantom-feed Separate volume control for both microphones Adjustable headphone output Mute switch belt clip
This text is machine translated.
Features
Category: Phantom power adapter/mixer
Input voltage: 9 V battery (not supplied);or 12-48 V Phantom
Connections: 2 x 4-pin mini XLR (input);1 x XLR
balanced (Output);1 x 3.5 mm jack (headphone)
Ass. Operating temperature 0-40 °C
Dimensions 65 x 92 x 30 mm
Weight 80 g
Description
Phantom power adapter/mixer, battery-operated For the power supply of two microphones with 4-pin mini XLR connection (e.g. CX...W-series, head-band and Lavalier-microphones of the CX-/CM-series) Enables the operation at mixing desks, home recorders or similar without integrated +48-V phantom-feed Separate volume control for both microphones Adjustable headphone output Mute switch belt clip
This text is machine translated.
Features
Category: Phantom power adapter/mixer
Input voltage: 9 V battery (not supplied);or 12-48 V Phantom
Connections: 2 x 4-pin mini XLR (input);1 x XLR
balanced (Output);1 x 3.5 mm jack (headphone)
Ass. Operating temperature 0-40 °C
Dimensions 65 x 92 x 30 mm
Weight 80 g
What kind of Microphone Accessories are you looking for?