• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JTS R-4TBM/5 Radio transmitter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JTS R-4TBM/5 MICROPHONE TRANSMITTER

  • 6 groups
  • 1441 selectable individual frequencies

Technical specifications

Product type

Radio transmitter

Factory colour

Black

Dim

(L x W x H) 23 x 62 x 80 mm

Weight

95 g

Length

23 mm

Width

62 mm

Height

80 mm

Transmission frequency

506-542 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108451 JTS R-4TBM/5 Radio transmitter

Description

UHF PLL pocket transmitter.

This text is machine translated.

Features

  • Suitable for combination with head or instrument microphone with 4-pin mini XLR connection
  • 36 MHz bandwidth
  • 6 groups each with up to 22 compatible channel presets
  • 1441 selectable individual frequencies
  • Remoset technology for receiver/transmitter synchronization
  • Sensitivity adjustment (±15 dB)
  • Lock function
  • 6-stage battery status and low battery indicator, illuminated LC display
  • Transmission power switchable

Hints

Registration and fee in Germany !

What kind of Microphone Accessories are you looking for?