• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JTS W4-CH1 Charging station

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.335 kg
  • Dimensions 150 x 70 x 75 mm
  • Colour, black
  • Ass. Operating temperature 0-40 °C
  • Weight: 187 g
  • Gross weight: 0.47 kg
  • Power supply: Via enclosed Mains adapter
  • Type: Charging station
  • Suitable for 1 x CS-W4T/5
Product type

Charging station

Factory colour

Black

Weight

187 g

Documents & Downloads

Datasheet

Datasheet 3340641 JTS W4-CH1 Charging station

User & Safety Instructions

User & Safety Instructions 3340641 JTS W4-CH1 Charging station

Description

Charger
For a CS-W4T/5 UHF PLL desktop microphone transmitter
Average charging time depending on the state of the used batteries: Approx. 3 hours LED charging indicator Mechanical reverse polarity protection Overload, short circuit and deep discharge protection Delivery included 2 NiMH AA rechargeable batteries (2000 mAh)
Supplied without units

This text is machine translated.

Features

  • Type: Charging station
  • Colour, black
  • Suitable for 1 x CS-W4T/5
  • Power supply: Via enclosed Mains adapter
  • Ass. Operating temperature 0-40 °C
  • Dimensions 150 x 70 x 75 mm
  • Weight: 187 g
  • Packing: 1
  • Packaging dimensions (W x H x L) 0.1 x 0.08 x 0.3 m
  • Gross weight: 0.47 kg
  • Net weight: 0.335 kg

What kind of Microphone Accessories are you looking for?