• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00044862 Protective sleeve

1/2
Product type
Protective sleeve
Manufacturer part #
00044862
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

00044862

Product type

Protective sleeve

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756005 Jumo 00044862 Protective sleeve

User & Safety Instructions

User & Safety Instructions 2756005 Jumo 00044862 Protective sleeve

Description

The cylindrical screw-in protective sleeve is used for the installation of thermocouples and resistance thermometers, for example, when a sensor exchange without system emptying and/or pressure resistance is required. The protective sleeve with female thread G 1/2 (DIN 16179 shape D) is designed for temperatures from 0 to 400 °C. The outer diameter of the protective tube is 13 mm. A screwed gland G 1/2 serves as the process connection. Internal diameter and installation length is 11 x 100 mm. The dimensions given refer to the thermometers. Stainless steel 1.4571 is used as protective sleeve material.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)