• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00536164 Microstat

1/4
Product type
Microstat
Manufacturer part #
00536164
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

00536164

Product type

Microstat

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756437 Jumo 00536164 Microstat

User & Safety Instructions

User & Safety Instructions 2756437 Jumo 00536164 Microstat

Description

This electronic thermostat is suitable for universal application for connection to resistance thermometers Pt100, Pt1000, KTY1X-6 or KTY2X-6. Two measurement inputs measure temperatures that are available as actual values and can be assigned to the relays as required. There are 4 relays available. The measured values and parameters are displayed on a three-digit background-lit display. The switching states of relays K1 to K4 are indicated by yellow LEDs. The electrical connection is made with screw terminals. The device is operated and parameterized via 4 buttons. The voltage supply range extends from AC/DC 12 V to 24 V ±15 %, 48 to 63 Hz.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)