• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00083319 00083319 1 pc(s)

Type
00083319
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00083319

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756092 Jumo 00083319 00083319 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756092 Jumo 00083319 00083319 1 pc(s)

Description

This immersion fitting with a diameter of 40 mm is designed for a sensor with a connecting thread PG13,5 and an installation length of 120 mm. Installed length 500 mm. The permitted temperature range is 0 to +95 °C. The fixing is done with pipe clamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)