• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00102673 Protective sleeve

1/2
Product type
Protective sleeve
Manufacturer part #
00102673
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

00102673

Product type

Protective sleeve

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2756113 Jumo 00102673 Protective sleeve

User & Safety Instructions

User & Safety Instructions 2756113 Jumo 00102673 Protective sleeve

Description

The welded-in protective sleeve is used for the installation of thermocouples and resistance thermometers, for example, when sensor replacement without system emptying and/or pressure resistance is required. The protective sleeve with internal thread M18 x 1.5 (DIN 43763, form D4) is designed for temperatures from 0 to 500 °C. The outer diameter of the protective tube is 24 mm and has a distance of 12.5 mm. Internal diameter and installation length are 7 x 65 mm with a total length of the protective sleeve of 200 mm. The dimensions given refer to the thermometers. Steel 1.7335 is used as a protective sleeve material.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)