User & Safety Instructions 2756139 Jumo 00348539 Protective sleeve
Description
The welded-in protective sleeve is used for the installation of thermocouples and resistance thermometers, for example, when sensor replacement without system emptying and/or pressure resistance is required. The protective sleeve with internal thread M18 x 1.5 (DIN 43763, shape D1) is designed for temperatures from 0 to 500 °C. The outer diameter of the protective tube is 24 mm and has a distance of 12.5 mm. Internal diameter and installation length are 7 x 65 mm with a total length of the protective sleeve of 140 mm. The dimensions given refer to the thermometers. Steel 1.7335 is used as a protective sleeve material.
This text is machine translated.
Description
The welded-in protective sleeve is used for the installation of thermocouples and resistance thermometers, for example, when sensor replacement without system emptying and/or pressure resistance is required. The protective sleeve with internal thread M18 x 1.5 (DIN 43763, shape D1) is designed for temperatures from 0 to 500 °C. The outer diameter of the protective tube is 24 mm and has a distance of 12.5 mm. Internal diameter and installation length are 7 x 65 mm with a total length of the protective sleeve of 140 mm. The dimensions given refer to the thermometers. Steel 1.7335 is used as a protective sleeve material.