• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00348540 Protective sleeve

1/2
Product type
Protective sleeve
Manufacturer part #
00348540
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

00348540

Product type

Protective sleeve

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2756140 Jumo 00348540 Protective sleeve

User & Safety Instructions

User & Safety Instructions 2756140 Jumo 00348540 Protective sleeve

Description

The welded-in protective sleeve is used for the installation of thermocouples and resistance thermometers, for example, when sensor replacement without system emptying and/or pressure resistance is required. The protective sleeve with internal thread M18 x 1.5 (DIN 43763, shape D5) is designed for temperatures from 0 to 400 °C. The outer diameter of the protective tube is 24 mm and has a distance of 12.5 mm. Internal diameter and installation length are 7 x 125 mm with a total length of the protective sleeve of 260 mm. The dimensions given refer to the thermometers. Stainless steel 1.4571 is used as protective sleeve material.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)