• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00375339 Mounting accessory 00375339 1 pc(s)

1/2
Product type
Mounting accessory
Type
00375339
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,019.00 / piece)
€ 1,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting accessory

Type

00375339

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756153 Jumo 00375339 Mounting accessory 00375339 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756153 Jumo 00375339 Mounting accessory 00375339 1 pc(s)

Description

This polypropylene fitting can be used to remove a sensor with a PG13,5 thread and a mounting length of 225 mm during the running process. As a process connection, the replacement fitting has a G1A screw-in thread and an installation length of 135 mm.

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)