• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00441866 Transmitters for conductive conductivity/resistance, 2 open collector 00441866

1/3
Type
00441866
Supply voltage
20 ... 30 V DC
Manufacturer part #
00441866
UKCA
not relevant
Product type
Transducer
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00441866

Supply voltage

20 ... 30 V DC

Manufacturer part #

00441866

UKCA

not relevant

Product type

Transducer

Documents & Downloads

Datasheet

Datasheet 2756240 Jumo 00441866 Transmitters for conductive conductivity/resistance, 2 open collector 00441866

User & Safety Instructions

User & Safety Instructions 2756240 Jumo 00441866 Transmitters for conductive conductivity/resistance, 2 open collector 00441866

Description

The conductive conductivity transmitter/switch for DIN rail mounting measures the conductivity or the resistance of liquids in conjunction with conductive conductivity measuring cells with the cell constants K= 0.01, 0.1, 1.0 and 10.0. The device has two parallel, freely programmable actual value outputs for conductivity and temperature as well as an open collector output. The device is programmed with an existing setup program only via the setup connection (notebook/PC). Power is supplied via a DC 20 ... power supply unit. 30 FROM

This text is machine translated.

More interesting products

(*All information is plus legal VAT)