User & Safety Instructions 2756421 Jumo 00531795 Protective sleeve
Description
The cylindrical screw-in protective sleeve is used for the installation of thermocouples and resistance thermometers, for example, when a sensor exchange without system emptying and/or pressure resistance is required. The protective sleeve with internal thread G 1/2 (similar to DIN 16179 shape D) is designed for temperatures from 0 to 400 °C. The outer diameter of the protective tube is 8 mm. A screwed gland G 1/2 serves as the process connection. Internal diameter and installation length is 6.2 x 250 mm. The dimensions given refer to the thermometers. Stainless steel 1.4571 is used as protective sleeve material.
This text is machine translated.
Description
The cylindrical screw-in protective sleeve is used for the installation of thermocouples and resistance thermometers, for example, when a sensor exchange without system emptying and/or pressure resistance is required. The protective sleeve with internal thread G 1/2 (similar to DIN 16179 shape D) is designed for temperatures from 0 to 400 °C. The outer diameter of the protective tube is 8 mm. A screwed gland G 1/2 serves as the process connection. Internal diameter and installation length is 6.2 x 250 mm. The dimensions given refer to the thermometers. Stainless steel 1.4571 is used as protective sleeve material.