• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00542691 Transducer/regulator for inductive conductivity, concentration and temperature 00542691

1/3
Type
00542691
Supply voltage
AC 110..240 V +10 / -15 %. 48..63 Hz V AC
Manufacturer part #
00542691
UKCA
not relevant
Product type
Temperature transducer
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,555.00 / piece)
€ 1,555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00542691

Supply voltage

AC 110..240 V +10 / -15 %. 48..63 Hz V AC

Manufacturer part #

00542691

UKCA

not relevant

Product type

Temperature transducer

Documents & Downloads

Datasheet

Datasheet 2756442 Jumo 00542691 Transducer/regulator for inductive conductivity, concentration and temperature 00542691

User & Safety Instructions

User & Safety Instructions 2756442 Jumo 00542691 Transducer/regulator for inductive conductivity, concentration and temperature 00542691

Description

This transmitter/controller for inductive conductivity, concentration and temperature in the IP 67 housing has an illuminated LC display with clear-text operation. The operating language can be set. Automatic temperature compensation can be configured according to application: Disable, linear, natural water (EN 27888/ISO 7888) or non-linear. It offers both two analogue outputs as well as two relays (SPDT). Power is supplied by a switched-mode power supply AC 110..240 V +10 / -15 %, 48..63 Hz. A setup interface and a binary input are also available. The device has been designed only for the use of inductive measurement cells.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)