This conductive conductivity sensor has a cell constant of K=0.1 (for measuring ranges 0.1 to 1000 US/cm as well as a test insert Pt1000 in two-wire circuit. The installation takes place via the PEKA process connection adapter with EHEDG certification, which is made of stainless steel (1.4435). An M12 plug is available as an electrical connection. The material of the electrode is stainless steel (1.4435). Installed length 40 mm. The operating temperature is 0 to +135°C in normal operation and up to +150 °C for max. 45 min. During sterilization. The maximum pressure load is 9 bar at 25 °C and 15 bar at 150 °C (max. 45 min.). This version is a so-called pharmaceutical version with an acceptance test certificate n. EN 10204 3.1 for material and roughness, roughness of the medium-contact parts small 0.8 my, with ASTM-certificate and welded in foil. CAUTION: These measuring cells can only be used with an optional PEKA adapter.
This text is machine translated.