• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00607325 00607325 1 pc(s)

1/2
Type
00607325
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,585.00 / piece)
€ 1,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00607325

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756611 Jumo 00607325 00607325 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756611 Jumo 00607325 00607325 1 pc(s)

Description

This combined fitting can accommodate two pH/redox electrodes with PG13,5 and mounting length 120 mm as well as a membrane-covered sensor. In addition, a Pt100 temperature sensor as well as a flow monitor and a ground pin are integrated. The valve is connected to the process via two G 1/4 screw connections with a 6 x 8 mm hose connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)