• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00652277 PH transducer with Vario pin connector 00652277

Type
00652277
Manufacturer part #
00652277
UKCA
yes
Product type
Transducer
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00652277

Manufacturer part #

00652277

UKCA

yes

Product type

Transducer

Documents & Downloads

Datasheet

Datasheet 2756670 Jumo 00652277 PH transducer with Vario pin connector 00652277

Datasheet 2756670 Jumo 00652277 PH transducer with Vario pin connector 00652277

User & Safety Instructions

User & Safety Instructions 2756670 Jumo 00652277 PH transducer with Vario pin connector 00652277

User & Safety Instructions 2756670 Jumo 00652277 PH transducer with Vario pin connector 00652277

User & Safety Instructions 2756670 Jumo 00652277 PH transducer with Vario pin connector 00652277

User & Safety Instructions 2756670 Jumo 00652277 PH transducer with Vario pin connector 00652277

User & Safety Instructions 2756670 Jumo 00652277 PH transducer with Vario pin connector 00652277

Description

The pH-transmitter enables the measurement value transmission from the sensor to the measuring/ automation device via analogue signal. The 2-wire transmitter transmits the measured values as a scalable unit signal (4 to 20 mA) via a 8-pin M12 plug connector. It has a binary input that can be configured as a switching signal of the analog output value between pH measured value/temperature value and as a hold signal for the analog output value. The transmitter can be screwed directly on all pH electrodes with VP head and integrated Pt1000 The electrodes are calibrated either via the higher-level measuring system (PLC) or via the PC software DSM (Digital Sensor Management) directly at the transmitter.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)