User & Safety Instructions 2756913 Jumo 60003171 Protective sleeve
Description
The protective sleeve set consists of a protective sleeve for screwing in, a strain relief for remote cable mounting as well as a mounting plate and a screw for fixing at the lower part of the casing of a setup thermostat. The protective sleeve is made of nickel-plated brass and has an outer diameter of 8 mm. The sleeve is fitted with a thread G 1/2 shape A according to DIN 3852/2. The maximum permissible pressure load capacity at a temperature of 150 °C is 48 bar.
This text is machine translated.
Description
The protective sleeve set consists of a protective sleeve for screwing in, a strain relief for remote cable mounting as well as a mounting plate and a screw for fixing at the lower part of the casing of a setup thermostat. The protective sleeve is made of nickel-plated brass and has an outer diameter of 8 mm. The sleeve is fitted with a thread G 1/2 shape A according to DIN 3852/2. The maximum permissible pressure load capacity at a temperature of 150 °C is 48 bar.