• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60003377 Protective sleeve

1/2
Product type
Protective sleeve
Manufacturer part #
60003377
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

60003377

Product type

Protective sleeve

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756987 Jumo 60003377 Protective sleeve

User & Safety Instructions

User & Safety Instructions 2756987 Jumo 60003377 Protective sleeve

User & Safety Instructions 2756987 Jumo 60003377 Protective sleeve

Description

The protective sleeve for screw-in from stainless steel (material no. 1.4571) has a diameter of 10 mm and is suitable for a sensor with a diameter of 6 mm. Attachment takes place through a thread G 1/2 Form A according to DIN 3852/2. The protective sleeve is suitable for explosion-proof separation due to its wall thickness of 1.5 mm. The sleeve has an ATEX approval according to EN 600079 and is supplied with an acceptance test certificate 3.1 in accordance with DIN EN 10204. The maximum permissible pressure load at a temperature of 100°C is 74 bar. The sleeve can be used in areas where there is a risk of explosion.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)