• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 603070/0002-7 Temperature sensor 50 up to 300 °C 16 A relay

Image similar
Product type
Temperature sensor
Operating voltage
230 V AC
Max. temperature reading
300 °C
Outputs (thermostats)
16 A relay
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Switching difference: 6K
  • Remote cable: 2000 mm (copper)
  • Sensor: 6 x 66 mm (copper)
  • Process connection: with remote cable and contact sensor
Product type

Temperature sensor

Type

603070/0002-7

Operating voltage

230 V AC

Reading range

50 up to 300 °C

Max. temperature reading

300 °C

Min. temperature reading

50 °C

Outputs (thermostats)

16 A relay

Outputs

16 A

Dim
Manufacturer part #

60003285

Type

Temperature monitor

Mounting type

DIN rail

Documents & Downloads

Datasheet

Datasheet 197272 Jumo 603070/0002-7 Temperature sensor 50 up to 300 °C 16 A relay

Conformity certificate

Conformity certificate 197272 Jumo 603070/0002-7 Temperature sensor 50 up to 300 °C 16 A relay

Description

The effects of the ambient temperature on the measuring system can be compensated by a bimetal disc. This ensures a high switching point accuracy is achieved. The Push-In connection technology is a significant reduction of the assembly time by eliminating time-consuming connection work. The large selection of device types makes it possible to find always the right solution for different applications. Without the need for additional auxiliary power for temperature measurement, the electro-mechanical thermostat a decisive advantage.

Uses:
Control and monitoring of thermal processes in the heating, ventilation and air-conditioning systems, in building automation, industrial plants and in district heating transfer stations.

This text is machine translated.

Features

  • Liquid expansion
  • Microswitch with snap system
  • Temperature compensation
  • Push-In terminals
  • Installation and user friendly
  • Designs according to DIN EN 14597.