User & Safety Instructions 2757020 Jumo 60694004 Protective sleeve
Description
The protective sleeve made of nickel-plated brass when screwed in fits a sensor with a diameter of 6 mm. The sleeve is fitted with a thread G 1/2 shape A according to DIN 3852/2. The maximum pressure rating at a temperature of 150 °C is 48 bar.
This text is machine translated.
Description
The protective sleeve made of nickel-plated brass when screwed in fits a sensor with a diameter of 6 mm. The sleeve is fitted with a thread G 1/2 shape A according to DIN 3852/2. The maximum pressure rating at a temperature of 150 °C is 48 bar.