• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60694009 Protective sleeve

1/2
Product type
Protective sleeve
Manufacturer part #
60694009
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

60694009

Product type

Protective sleeve

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2757026 Jumo 60694009 Protective sleeve

User & Safety Instructions

User & Safety Instructions 2757026 Jumo 60694009 Protective sleeve

Description

The protective sleeve made of stainless steel (material no. 1.4571) is suitable for a probe with a diameter of 6 mm. The sleeve is fitted with a thread G 1/2 shape A according to DIN 3852/2. The maximum pressure rating at a temperature of 150 °C is 88 bar.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)