• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Conductivity, TDS, resistance measurement transducer/controller, control panel casing 00568255

1/4
Type
00568255
Supply voltage
20..30 V DC/AC
Manufacturer part #
00568255
UKCA
not relevant
Product type
Temperature transducer
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,209.00 / piece)
€ 1,209.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00568255

Supply voltage

20..30 V DC/AC

Manufacturer part #

00568255

UKCA

not relevant

Product type

Temperature transducer

Documents & Downloads

Datasheet

Datasheet 2756531 Jumo Conductivity, TDS, resistance measurement transducer/controller, control panel casing 00568255

User & Safety Instructions

User & Safety Instructions 2756531 Jumo Conductivity, TDS, resistance measurement transducer/controller, control panel casing 00568255

User & Safety Instructions 2756531 Jumo Conductivity, TDS, resistance measurement transducer/controller, control panel casing 00568255

Description

This conductivity transmitter/controller is a compact, modular device, which with its flexibility with 3 slots for optional boards can solve a variety of tasks. The main input is used for sensors for measuring the electrolytic conductivity, the specific resistance or the TDS value. For this purpose, two-electrode and four-electrode measuring cells can be connected. The second analogue input (compensation input) is designed for resistance thermometers Pt100, or Pt1000, NTC/PTC or unit signals 0(4) to 20 mA or 0 to 10 V. The two binary inputs can be used as initiators for actions (such as HOLD, keyboard locking) as well as for connection of pulse sensors (such as impeller sensors) for flow measurement. The high-contrast graphic display allows the display of the input signals with digits or as a bar graph. The display of the parameters in plain text makes the operation easy to understand and safe. The device can be programmed as a two-point, three-point, three-point stepping controller or a constant controller. All controller outputs can be configured to P, PI, PD or PID behavior with a convenient setup program (available separately). The controller software also contains a parameter set changeover and a math module. In addition to the already described standard inputs/outputs, the device also has an analog output. The power is supplied via a switched-mode power supply AC/DC 20..30V 48..63Hz. The electrical connection is made at the rear via screw terminals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)