• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Inductive conductivity/concentration and temperature measurement transducer 00445842

1/3
Type
00445842
Supply voltage
19...31 V DC
Manufacturer part #
00445842
UKCA
not relevant
Product type
Transducer
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00445842

Supply voltage

19...31 V DC

Manufacturer part #

00445842

UKCA

not relevant

Product type

Transducer

Documents & Downloads

Datasheet

Datasheet 2756296 Jumo Inductive conductivity/concentration and temperature measurement transducer 00445842

User & Safety Instructions

User & Safety Instructions 2756296 Jumo Inductive conductivity/concentration and temperature measurement transducer 00445842

Description

This inductive conductivity/concentration and temperature transmitter with switch contacts and permanently mounted sensor has two freely programmable analogue outputs for conductivity and temperature as well as two potential-free contacts. Up to four measurement ranges and temperature coefficients can be activated. The temperature compensation can be made linear, natural water or as separate characteristic (learning function). The device also has a desalination control. This device does not have a display and keyboard and can therefore only be operated via the setup software. The device has a G 1 1/2 PVC union nut as a process connection. The power supply is via a mains adapter with 19...31 V.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)