• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Programmable head transmitter with radio transmission 00537914

1/2
Type
00537914
Supply voltage
3.6 V
Operating temperature
-30 °C (min)
Min. operating temperature
-30 °C
Manufacturer part #
00537914
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

00537914

Supply voltage

3.6 V

Operating temperature

-30 °C (min)

Min. operating temperature

-30 °C

Manufacturer part #

00537914

Max. ambient temperature

85 °C

Min. ambient temperature

-30 °C

UKCA

not relevant

Product type

Temperature transducer

Documents & Downloads

Datasheet

Datasheet 2756441 Jumo Programmable head transmitter with radio transmission 00537914

User & Safety Instructions

User & Safety Instructions 2756441 Jumo Programmable head transmitter with radio transmission 00537914

Description

The head transmitter with radio measured value transmission is used in connection with a Wtrans receiver for stationary or mobile recording of temperatures with resistance thermometers or thermocouples. Alternatively, resistors up to 10 kΩ, voltages up to 50 mV and by means of external shunt currents up to 20 mA can be measured. Customer-specific linearizations are possible. The measured values are transmitted wirelessly to the receiver of the Wtrans measuring system. The measured values are displayed on the receiver and are available in digital form on the RS485 interface as well as as analogue outputs. Optionally, two relay outputs can be used to signal different alarms. This head transmitter for industrial use consists of the transmitter with integrated transmitter unit and an antenna battery housing. The transmitter is designed for mounting in connection heads of form B and works in the ambient temperature range from -30 to 85 °C. Installation in customer-specific connection heads is possible. The antenna battery housing is connected to the connection head via a screw connection (M20×1.5). The transmission frequency of the Wtrans measuring system is 868.4 MHz. This frequency is largely insensitive to external interference and allows transmission even in harsh industrial environments. If the antenna wall bracket is used on the receiver side with the 3 m long antenna line, the range is 300 m in free field The head transmitter is powered by a 3.6 V, 2.2 Ah lithium battery (size AA). A setup program is available as an accessory for the simple configuration and parameterization of the head transmitter and Wtrans receiver on the PC. Optionally, the online chart function can be used to record measured values on the PC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)