• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo RTD 00068244 Sensor type Pt100 Temperature reading range-50 up to +600 °C Sensor diameter 3.0 mm

Product type
RTD
Temperature reading range
-50 up to +600 °C
Sensor type
Pt100
Sensor diameter
3.0 mm
Type
00068244
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RTD

Temperature reading range

-50 up to +600 °C

Sensor type

Pt100

Sensor diameter

3.0 mm

Type

00068244

Manufacturer part #

00068244

Dim

(L x W) 200 mm x 3.0 mm

Probe length

200 mm

Cable length

2.5 m

Material

Stainless steel

Temperature reading range (max.)

+600 °C

Temperature reading range (min.)

-50 °C

Width

3.0 mm

Length

200 mm

Documents & Downloads

Datasheet

Datasheet 2756080 Jumo RTD 00068244 Sensor type Pt100 Temperature reading range-50 up to +600 °C Sensor diameter 3.0 mm

User & Safety Instructions

User & Safety Instructions 2756080 Jumo RTD 00068244 Sensor type Pt100 Temperature reading range-50 up to +600 °C Sensor diameter 3.0 mm

Description

The attachable sheath resistance thermometer with connection cable enables a temperature measurement in gaseous and liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The protective tube of the sheathed cable is made of stainless steel, material 1.4541. The vibration-proof structure guarantees a long durability Due to its properties, the jacket resistance thermometer is therefore widely used in chemical plants, power plants, pipelines, in engine construction, on test benches as well as at all measurement locations, where flexibility and problem-free replacement are desired. The resistance thermometer in accordance with DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and designed for temperatures from -50 to +600 °C. The protective tube has dimensions 3.0 x 200 mm. The 2.5 m long silicon connection cable is mounted without strain at the transition. The permitted ambient temperature of the connecting cable is -50 to +180 °C. The open connection end is fitted with ferrules according to DIN 46228 part 4.

This text is machine translated.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)